833-031-500-101

Heilind Number:EDA833-031-500-101
Manufacturer:EDAC
Manufacturer Number:833-031-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 31 positions with a .156-inch pitch, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability even in harsh industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal performance and safety. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Elevate your PCB assembly with this essential component.