833-031-520-101

Heilind Number:EDA833-031-520-101
Manufacturer:EDAC
Manufacturer Number:833-031-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With 31 positions in a single row, this connector offers ample connectivity options. Designed for straight mounting orientation, it is easy to install. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential component, a must-have in any electronic setup.