833-031-520-104

Heilind Number:EDA833-031-520-104
Manufacturer:EDAC
Manufacturer Number:833-031-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 31 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its .156-inch pitch and .2-inch row spacing allow for precise installation. Whether you're a professional or DIY enthusiast, this connector is essential for seamless board-to-board connections. Upgrade your setup today and experience enhanced functionality and performance.