833-031-520-107

Heilind Number:EDA833-031-520-107
Manufacturer:EDAC
Manufacturer Number:833-031-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-520-107

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a reliable and efficient solution for your PCB needs. Crafted with precision, this connector features a single row design with 31 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the vibrant green color adds a touch of visual appeal. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this Straight mount orientation connector to deliver optimal performance in your electronic projects. Upgrade your connectivity with this essential component.