833-031-520-604

Heilind Number:EDA833-031-520-604
Manufacturer:EDAC
Manufacturer Number:833-031-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-520-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a total of 31 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.