833-031-521-608

Heilind Number:EDA833-031-521-608
Manufacturer:EDAC
Manufacturer Number:833-031-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-521-608

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Its vibrant green color adds a pop of style to your electronics assembly, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single-row layout and 31 contact positions, this connector is perfect for streamlined circuitry. The copper alloy contacts provide excellent conductivity, rated for up to 3 A of current. Featuring a .156-inch pitch and .2-inch row spacing, precise connections are guaranteed. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.