833-031-523-101

Heilind Number:EDA833-031-523-101
Manufacturer:EDAC
Manufacturer Number:833-031-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for efficient power transmission, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 31 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.