833-031-523-108

Heilind Number:EDA833-031-523-108
Manufacturer:EDAC
Manufacturer Number:833-031-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, perfect for streamlined board-to-board connections. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions. The copper alloy contact material and a pitch of .156 inches guarantee efficient power delivery, while the 31 positions accommodate multiple connections with ease. Whether you require straight or right-angle mounting, this connector offers versatile options to suit your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.