833-031-523-603

Heilind Number:EDA833-031-523-603
Manufacturer:EDAC
Manufacturer Number:833-031-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-523-603

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row of 31 copper alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for a variety of applications, it has a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronic project.