833-031-524-101

Heilind Number:EDA833-031-524-101
Manufacturer:EDAC
Manufacturer Number:833-031-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 31 positions, it allows for efficient data transmission. The contact material is crafted from Copper Alloy for optimal conductivity. Operating at a maximum amperage of 3 A, it's suitable for various applications. Its pitch of .156 inches and row spacing of .2 inches offer precise connection. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for demanding electronic setups, this connector is a must-have component for your projects.