833-031-524-604

Heilind Number:EDA833-031-524-604
Manufacturer:EDAC
Manufacturer Number:833-031-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-524-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 31 contact positions and a pitch of .156 inches, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, with a wide temperature range of -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity. Its straight mount orientation and 3A amperage make it ideal for various applications, while the spacious .2-inch row spacing facilitates easy installation. Upgrade your setup with this essential component, a must-have in any connector toolkit.