833-031-524-612

Heilind Number:EDA833-031-524-612
Manufacturer:EDAC
Manufacturer Number:833-031-524-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-524-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a seamless fit for your electronic assembly. Engineered for efficiency, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With one row and 31 positions, it ensures reliable data transmission. The contact material, Copper Alloy, guarantees optimal conductivity while the .156" pitch and .2" row spacing provide precise alignment. Suitable for a wide range of applications, this connector is designed for straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Explore seamless integration and exceptional performance with this essential component.