833-031-540-101

Heilind Number:EDA833-031-540-101
Manufacturer:EDAC
Manufacturer Number:833-031-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also boasts exceptional performance. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and secure operation. Its single row design, copper alloy contacts, and .156-inch pitch offer precise and stable connectivity for all 31 positions. The straight mount orientation and .2-inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial applications. Upgrade your PCB setup with this high-quality Card Edge Connector and experience uninterrupted connectivity like never before.