833-031-540-103

Heilind Number:EDA833-031-540-103
Manufacturer:EDAC
Manufacturer Number:833-031-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable power delivery with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row design and 31 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts provide optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're designing industrial machinery or consumer electronics, this component, found in our extensive selection of PCB connectors, is a must-have for your projects.