833-031-540-104

Heilind Number:EDA833-031-540-104
Manufacturer:EDAC
Manufacturer Number:833-031-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-540-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in an eye-catching green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and 31 positions, it offers seamless integration for your electronic components. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose efficiency and durability with this essential connector for your electronic setups.