833-031-540-602

Heilind Number:EDA833-031-540-602
Manufacturer:EDAC
Manufacturer Number:833-031-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-540-602

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for efficient PCB connections. Designed for seamless integration, this connector features a single row of 31 positions, ensuring reliable transmission of data and power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers superior conductivity, while the green housing adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on the board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it performs flawlessly in diverse environments. Trust this connector for seamless board-to-board connections in your electronic applications.