833-031-540-607

Heilind Number:EDA833-031-540-607
Manufacturer:EDAC
Manufacturer Number:833-031-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-540-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 31 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green color, guarantees longevity and reliability. Crafted with precision, the contact material is Copper Alloy, enabling optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation allows for easy setup on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Upgrade your connectivity solutions with this essential component.