833-031-541-102

Heilind Number:EDA833-031-541-102
Manufacturer:EDAC
Manufacturer Number:833-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-541-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a striking green hue. Engineered for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures superior safety. With a single row design and copper alloy contact material, it guarantees reliable power transmission at a 3 A amperage. Featuring 31 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic assemblies with this high-quality connector, an essential component in any professional setup.