833-031-541-104

Heilind Number:EDA833-031-541-104
Manufacturer:EDAC
Manufacturer Number:833-031-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-541-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row and 31 positions, it offers ample connectivity options for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable and efficient power transmission. The .156 inch pitch and .2 inch row spacing further optimize signal flow. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for superior board-to-board connectivity in your projects.