833-031-541-107

Heilind Number:EDA833-031-541-107
Manufacturer:EDAC
Manufacturer Number:833-031-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-541-107

Detailed Description

Enhance connectivity in your PCB applications with our Card Edge Connector. Featuring a vibrant green color and precision engineering, this connector ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With a single row design and 31 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal integrity, while the .2-inch row spacing allows for efficient PCB integration. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Trust in our high-quality connector for seamless board-to-board connectivity.