833-031-541-108

Heilind Number:EDA833-031-541-108
Manufacturer:EDAC
Manufacturer Number:833-031-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. With a smooth operating amperage of 3 A, it guarantees reliable power transmission. The sleek housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row design with 31 copper alloy contacts, it offers seamless integration for your electronic setups. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component, perfect for a wide range of applications in the electronics industry.