833-031-541-603

Heilind Number:EDA833-031-541-603
Manufacturer:EDAC
Manufacturer Number:833-031-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable power transfer with an amperage rating of 3 A. Its single-row design, copper alloy contacts, and .156-inch pitch ensure seamless integration into your electronic systems. With 31 positions available and a straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for efficient and secure board-to-board connections. Upgrade your setup with this essential component, designed to meet your connectivity needs with precision and durability.