833-031-542-102

Heilind Number:EDA833-031-542-102
Manufacturer:EDAC
Manufacturer Number:833-031-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-542-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a single row configuration and 31 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches offer precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for board-to-board connections, this connector is a versatile solution for your electronic design needs.