833-031-544-101

Heilind Number:EDA833-031-544-101
Manufacturer:EDAC
Manufacturer Number:833-031-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also delivers exceptional functionality. With an amperage rating of 3A and rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission in any environment. Its 31 positions and copper alloy contacts offer ample connectivity options, while the .156" pitch and .2" row spacing facilitate seamless integration. Designed for durability, it can withstand temperatures as low as -40°C and as high as 105°C, making it ideal for a wide range of applications. Whether you're assembling circuit boards or connecting components, this straight-mount Card Edge Connector is a must-have for any project.