833-031-558-102

Heilind Number:EDA833-031-558-102
Manufacturer:EDAC
Manufacturer Number:833-031-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for high-performance applications, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 31 positions, it ensures seamless connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connector game with this essential component.