833-031-558-103

Heilind Number:EDA833-031-558-103
Manufacturer:EDAC
Manufacturer Number:833-031-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With 31 copper alloy contact positions in a single row and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. The right-angle mount orientation and .2-inch row spacing make it ideal for space-efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component.