833-031-558-607

Heilind Number:EDA833-031-558-607
Manufacturer:EDAC
Manufacturer Number:833-031-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-558-607

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row configuration with 31 positions, ensuring seamless integration into your setup. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its right-angle mount orientation adds versatility to your assembly, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this Connector for superior board-to-board connectivity in your projects.