833-031-559-101

Heilind Number:EDA833-031-559-101
Manufacturer:EDAC
Manufacturer Number:833-031-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek green. Designed for seamless integration, its single-row layout features 31 positions for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures a secure fit on your board. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your electronics with this essential component.