833-031-559-103

Heilind Number:EDA833-031-559-103
Manufacturer:EDAC
Manufacturer Number:833-031-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-559-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 31 positions, it offers ample space for efficient connection. The contact material, made of Copper Alloy, ensures reliable conductivity. A pitch of .156 inches and row spacing of .2 inches guarantee precise alignment. Perfect for right-angle mounting, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in its superior performance for all your board-to-board PCB connection needs.