833-031-559-604

Heilind Number:EDA833-031-559-604
Manufacturer:EDAC
Manufacturer Number:833-031-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guaranteeing both reliability and visual appeal. The contact material, a robust Copper Alloy, ensures secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal compatibility for various applications. Its right-angle mount orientation enables convenient installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Elevate your PCB assembly with this essential component, ideal for a range of industrial and electronic projects.