833-031-559-608

Heilind Number:EDA833-031-559-608
Manufacturer:EDAC
Manufacturer Number:833-031-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-031-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-031-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of its 31 positions features Copper Alloy contacts, providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. The right angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.