833-032-500-101

Heilind Number:EDA833-032-500-101
Manufacturer:EDAC
Manufacturer Number:833-032-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-500-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row design and 32 positions, it offers seamless integration for your PCB layout. The Copper Alloy contact material guarantees efficient power transmission, with a low pitch of .156 inches and row spacing of .2 inches for convenient installation. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.