833-032-500-202

Heilind Number:EDA833-032-500-202
Manufacturer:EDAC
Manufacturer Number:833-032-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-500-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and aesthetics. Featuring two rows of 32 copper alloy contacts, each with a hefty 3A amperage rating, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Elevate your project's connectivity with this essential component.