833-032-500-212

Heilind Number:EDA833-032-500-212
Manufacturer:EDAC
Manufacturer Number:833-032-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-500-212

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Crafted with precision, it ensures reliable performance with a 3A capacity, ideal for power-intensive applications. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows and 32 positions, it offers ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connectivity solutions with this essential component.