833-032-500-603

Heilind Number:EDA833-032-500-603
Manufacturer:EDAC
Manufacturer Number:833-032-500-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-500-603

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on printed circuit boards, its vibrant green color ensures easy identification. Engineered for high performance, it boasts a current rating of 3 A and is constructed from UL 94V-0 Thermoplastic Polyester for reliable operation in various environments. With a single row configuration and 32 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for a range of applications. Elevate your PCB assembly with this essential component.