833-032-500-607

Heilind Number:EDA833-032-500-607
Manufacturer:EDAC
Manufacturer Number:833-032-500-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-500-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 32 positions, allowing for high-density integration. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for secure installation, meeting your connectivity needs with uncompromising quality. Upgrade your system with this essential component today.