833-032-500-612

Heilind Number:EDA833-032-500-612
Manufacturer:EDAC
Manufacturer Number:833-032-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-500-612

Detailed Description

Enhance your PCB connections with this innovative Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage capacity and sturdy UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With a single row layout and 32 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring long-lasting functionality. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY enthusiast working with PCBs. Upgrade your setup today with this essential component from our range of high-quality connectors.