833-032-520-101

Heilind Number:EDA833-032-520-101
Manufacturer:EDAC
Manufacturer Number:833-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. The vibrant Green hue adds a pop of color while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a single row layout and 32 positions, this connector offers ample space for secure contacts. Crafted with Copper Alloy for optimal conductivity, it can handle up to 3 A of current. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.