833-032-520-102

Heilind Number:EDA833-032-520-102
Manufacturer:EDAC
Manufacturer Number:833-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-102

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for efficient and reliable performance, this connector features a single row layout with 32 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability and conductivity. The green color coding not only adds a sleek aesthetic touch but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation further simplifies installation. Upgrade your PCB assembly process with this high-quality connector, a must-have in any electronic setup.