833-032-520-103

Heilind Number:EDA833-032-520-103
Manufacturer:EDAC
Manufacturer Number:833-032-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-103

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and data transmission. With a pitch of .156 inches and 32 positions in a single row, precision and efficiency are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and green color make it easy to install and identify on your PCB. Upgrade your setup with this essential component for seamless board-to-board connections.