833-032-520-104

Heilind Number:EDA833-032-520-104
Manufacturer:EDAC
Manufacturer Number:833-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and a pitch of .156 inches, it provides seamless integration onto your PCB. The 32 positions and copper alloy contacts guarantee reliable data and power transmission. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C, making it ideal for various environments. Whether it's for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.