833-032-520-107

Heilind Number:EDA833-032-520-107
Manufacturer:EDAC
Manufacturer Number:833-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both visual appeal and robust functionality. With a single row configuration and a total of 32 positions, it offers ample connectivity options for your application. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment and secure mating with your PCB. Whether you need straight or right-angle mounting, this connector offers versatility to suit your design requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial settings. Elevate your PCB assembly with this essential connector, a standout choice in the realm of electronic components.