833-032-520-202

Heilind Number:EDA833-032-520-202
Manufacturer:EDAC
Manufacturer Number:833-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-202

Detailed Description

Ensure secure board-to-board connections with this durable Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. The copper alloy contact material guarantees efficient conductivity, with a 3A amperage rating suitable for various applications. With two rows and 32 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. A must-have for any PCB assembly project, this connector guarantees seamless signal transmission.