833-032-520-212

Heilind Number:EDA833-032-520-212
Manufacturer:EDAC
Manufacturer Number:833-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector offers 32 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly with this essential component.