833-032-520-607

Heilind Number:EDA833-032-520-607
Manufacturer:EDAC
Manufacturer Number:833-032-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-607

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row design and 32 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Suitable for a wide range of applications, this connector boasts an amperage rating of 3A and an operating temperature range of -40 to 105°C. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile and essential choice for your projects. Elevate your PCB design with the precision and performance of our Card Edge Connector.