833-032-520-608

Heilind Number:EDA833-032-520-608
Manufacturer:EDAC
Manufacturer Number:833-032-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-608

Detailed Description

Enhance connectivity within your electronic devices with this green Card Edge Connector. Designed for optimal performance, it features a single row layout with 32 positions, ensuring seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in high-demand environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for a variety of applications, this connector is a crucial component for maintaining seamless electrical pathways. Upgrade your connectivity solutions today.