833-032-520-612

Heilind Number:EDA833-032-520-612
Manufacturer:EDAC
Manufacturer Number:833-032-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-520-612

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a sleek and functional solution for your PCB layout. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and long-lasting performance even in demanding environments. The single row design with 32 positions allows for efficient and secure connections, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation, along with a pitch and row spacing of .156 and .2 inches respectively, facilitates easy installation and maintenance. Trust in our high-quality connector to meet your connectivity needs with precision and efficiency.