833-032-521-104

Heilind Number:EDA833-032-521-104
Manufacturer:EDAC
Manufacturer Number:833-032-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments. The vibrant green color not only adds a touch of elegance but also aids in easy identification during installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Featuring a single row design with 32 positions, this connector is suitable for various applications. The copper alloy contact material guarantees efficient electrical conductivity, while the 3A amperage rating ensures safe power transmission. Whether used in straight or right-angle configurations, its robust construction and wide operating temperature range (-40 to 105°C) make it a versatile choice for industrial and commercial projects. Upgrade your connectivity solutions with this essential component.