833-032-521-107

Heilind Number:EDA833-032-521-107
Manufacturer:EDAC
Manufacturer Number:833-032-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. The vibrant green color adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and durability. With a single row configuration and 32 positions, this connector offers ample space for your circuitry needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation suits various setups. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for your connectivity challenges. Explore the possibilities and elevate your designs with this essential component.