833-032-521-201

Heilind Number:EDA833-032-521-201
Manufacturer:EDAC
Manufacturer Number:833-032-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-032-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-032-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector is not only visually striking but also essential for efficient power transmission, with a robust amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions, even in extreme temperatures ranging from -40 to 105 °C. With two rows and 32 positions, it offers ample room for multiple connections, while its copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating smooth data transfer between boards. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for seamless board-to-board connectivity. Explore our range of PCB connectors today and elevate your electronic projects with ease.